Diodes IncorporatedBAS40W-7-FGleichrichter
Diode Schottky 40V 0.2A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS40W-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.