Infineon Technologies AGBAS5202VH6327XTSA1Gleichrichter

Diode Schottky Si 0.75A 2-Pin SC-79 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a Schottky diode BAS5202VH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.75 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 60.704 Stück

Regional Inventory: 704

    Total0,34 €Price for 1

    704 auf Lager: heute versandbereit

    • Service Fee  6,09 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      704
      Country Of origin:
      China
         
      • Price: 0,3412 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 704 Stück
      • Price: 0,3412 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 60.000 Stück
      • Price: 0,0880 €