VishayBAS70-00-E3-08Gleichrichter

Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAS70-00-E3-08 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 22.217 Stück

Regional Inventory: 10.217

    Total0,18 €Price for 1

    10.217 auf Lager: heute versandbereit

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2049+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      10217
      Country Of origin:
      China
         
      • Price: 0,1789 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2049+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 10.217 Stück
      • Price: 0,1789 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2447+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,0675 €