STMicroelectronicsBAS70-06WFILMRF Diodes and Mixers
Diode RF Schottky 70V 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS70-06WFILM rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.07 A.
EDA / CAD Models |