Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 1.3(Max) |
Verpackungslänge | 1.7(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-666 |
6 | |
Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode BAS70-07P6FILM rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual parallel configuration.