STMicroelectronicsBAS70-09P6FILMRF Diodes and Mixers
RF Diode Schottky 70V 6-Pin SOT-666 T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Dual Anti Parallel | |
1@0.015A | |
70 | |
2 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 1.3(Max) |
Verpackungslänge | 1.7(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-666 |
6 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode BAS70-09P6FILM rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual anti parallel configuration.