Infineon Technologies AGBAS7004E6327HTSA1Gleichrichter

Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a Schottky diode BAS7004E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has an operating temperature range of -55 °C to 125 °C.

Auf Lager: 150.000 Stück

Regional Inventory: 129.000

    Total140,10 €Price for 3000

    129.000 auf Lager: heute versandbereit

    • (3000)

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2334+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 129.000 Stück
      • Price: 0,0467 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2421+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 21.000 Stück
      • Price: 0,0711 €