Infineon Technologies AGBAS7005WH6327XTSA1Gleichrichter

Diode Schottky Si 0.07A 3-Pin SOT-323 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a Schottky diode BAS7005WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 184.756 Stück

Regional Inventory: 163.756

    Total0,28 €Price for 1

    163.756 auf Lager: heute versandbereit

    • Service Fee  6,09 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      57079
      Country Of origin:
      China
         
      • Price: 0,2812 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 57.079 Stück
      • Price: 0,2812 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2147+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 106.677 Stück
      • Price: 0,2726 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2515+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 21.000 Stück
      • Price: 0,0519 €