Infineon Technologies AGBAS7006E6327HTSA1Gleichrichter
Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.1@50V | |
Dual Common Anode | |
Max. DC-Sperrspannung (V) | Si |
-55 | |
150 | |
70 | |
0.07 | |
1@0.015A | |
125 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS7006E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A.