Diodes IncorporatedBAS70TW-7-FGleichrichter
Diode Schottky 70V 0.07A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS70TW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a triple parallel configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has an operating temperature range of -55 °C to 125 °C.