STMicroelectronicsBAT30KFILMGleichrichter
Diode Small Signal Schottky 30V 0.3A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode BAT30KFILM rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.3 A. It is made in a single configuration.
EDA / CAD Models |