Micro Commercial ComponentsBAT42WS-TPGleichrichter
Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT42WS-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.1 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.