STMicroelectronicsBAT43Gleichrichter
Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 2(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a small signal Schottky diode BAT43 rectifier from STMicroelectronics. Its maximum power dissipation is 200 mW. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A.
EDA / CAD Models |