STMicroelectronicsBAT46AWFILMGleichrichter
Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT46AWFILM rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.15 A. It is made in a dual common anode configuration.
EDA / CAD Models |