Infineon Technologies AGBAT5404E6327HTSA1Gleichrichter
Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
2@25V | |
Dual Series | |
Max. DC-Sperrspannung (V) | Si |
Active | |
-65 | |
150 | |
30 | |
0.2 | |
0.8@0.1A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT5404E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 230 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual series configuration.