50% Off
VishayBAT54A-G3-18Gleichrichter
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.43(Max) mm |
Verpackungslänge | 3.1(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAT54A-G3-18 rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 0.3 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual common anode configuration.
EDA / CAD Models |