Diodes IncorporatedBAT54AW-7-FGleichrichter

Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R

Converting from AC to DC is simple when using a Schottky diode BAT54AW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a dual common anode configuration.

Import TariffMay apply to this part

Auf Lager: 31.925 Stück

Regional Inventory: 1.925

    Total0,81 €Price for 52

    1.925 auf Lager: heute versandbereit

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      52
      Maximum Of:
      1925
      Country Of origin:
      China
         
      • Price: 0,0156 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 1.925 Stück
      • Price: 0,0156 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2408+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0274 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,0230 €