Diodes IncorporatedBAT54CW-7-FGleichrichter

Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT54CW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.

Import TariffMay apply to this part

Auf Lager: 241.054 Stück

Regional Inventory: 7.054

    Total0,12 €Price for 1

    7.054 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      433
      Country Of origin:
      China
         
      • Price: 0,1235 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 433 Stück
      • Price: 0,1235 €
    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2033+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 6.621 Stück
      • Price: 0,0236 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2512+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 234.000 Stück
      • Price: 0,0226 €