Micro Commercial ComponentsBAT54S-TPGleichrichter

Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT54S-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

Auf Lager: 811.444 Stück

Regional Inventory: 94.444

    Total0,02 €Price for 1

    94.444 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0177 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 79.444 Stück
      • Price: 0,0177 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0164 €
    • (3000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 717.000 Stück
      • Price: 0,0256 €