Infineon Technologies AGBAT60AE6327HTSA1Gleichrichter
Diode Schottky Si 3A 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
2600@8V | |
Single | |
Max. DC-Sperrspannung (V) | Si |
Active | |
-55 | |
150 | |
10 | |
3 | |
0.37@1A | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT60AE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 1350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 85 °C. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.