Infineon Technologies AGBAT60BE6327HTSA1Gleichrichter
Diode Schottky 3A 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 1.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT60BE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 1350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -55 °C to 125 °C.