VishayBAV100-GS08Gleichrichter
Diode Small Signal Switching Si 60V 0.25A 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Small Signal Switching Diode | |
Si | |
Single | |
Max. DC-Sperrspannung (V) | 50 |
60 | |
0.25 | |
1 | |
1@0.1A | |
0.1 | |
500K/W | |
1.5(Typ) | |
500 | |
50 | |
-65 | |
175 | |
Durchmesser | 1.6(Max) mm |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | Mini-MELF SOD-80 |
2 |
Converting from AC to DC is simple when using a small signal switching diode BAV100-GS08 rectifier from Vishay. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |