Diodes IncorporatedBAV116W-7-FGleichrichter
Diode Small Signal Switching 130V 0.215A 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.65 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV116W-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A. This rectifier has an operating temperature range of -65 °C to 150 °C.