Diodes IncorporatedBAV170-7-FGleichrichter
Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV170-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.