Diodes IncorporatedBAV170Q-7-FGleichrichter
Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV170Q-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.