Diodes IncorporatedBAV199-7-FGleichrichter
Diode Small Signal Switching 85V 0.16A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAV199-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.16 A. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.