VishayBAV70-E3-08Gleichrichter

Diode Small Signal Switching Si 70V 0.35A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a small signal switching diode BAV70-E3-08 rectifier from Vishay. Its maximum power dissipation is 350 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.25 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 58.170 Stück

Regional Inventory: 10.170

    Total0,09 €Price for 1

    10.170 auf Lager: heute versandbereit

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      10170
      Country Of origin:
      China
         
      • Price: 0,0877 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 10.170 Stück
      • Price: 0,0877 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 48.000 Stück
      • Price: 0,0517 €