Diodes IncorporatedBAV70DW-7-FGleichrichter
Diode Small Signal Switching 80V 0.3A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
BAV70DW-7-F | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV70DW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.15 A. It is made in a double dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.