Infineon Technologies AGBAV70E6327HTSA1Gleichrichter
Diode Switching Si 85V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV70E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.