Diodes IncorporatedBAV70T-7-FGleichrichter
Diode Small Signal Switching 85V 0.155A 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-523 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV70T-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.155 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.