Diodes IncorporatedBAV756DW-7-FGleichrichter
Diode Small Signal Switching 75V 0.3A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Small Signal Switching Diode | |
Dual Common Anode Dual Common Cathode | |
Max. DC-Sperrspannung (V) | 75 |
75 | |
0.3 | |
2 | |
1.25@0.15A | |
2.5 | |
200 | |
4 | |
-65 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAV756DW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common anode dual common cathode configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.