Diodes IncorporatedBAV99-7-FGleichrichter
Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV99-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A.