Diodes IncorporatedBAW101-7Gleichrichter
Diode Small Signal Switching 300V 0.25A 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-143 |
4 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAW101-7 rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.25 A. It is made in a dual parallel configuration.