Infineon Technologies AGBAW56UE6327HTSA1Gleichrichter
Diode Switching 85V 0.2A 6-Pin SC-74 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.15@70V | |
Double Dual Common Anode | |
LTB | |
-65 | |
150 | |
80 | |
0.2 | |
1.25@0.15A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-74 |
6 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAW56UE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a double dual common anode configuration. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 150 °C.