Meist Gesucht
Infineon Technologies AGBB55502VH7912XTSA1Varaktors
Diode VAR Cap Single 35V 17.5pF 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SC-79 |
2 | |
Leitungsform | Flat |
Make sure to use a tuner BB55502VH7912XTSA1 varactor diode from Infineon Technologies in your application requiring reverse-biased diodes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varicap has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.