Infineon Technologies AGBB804SF2E6327HTSA1Varaktors
Varactor Diode Dual Common Cathode 20V 42pF 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Make sure to use a tuner BB804SF2E6327HTSA1 varactor diode from Infineon Technologies in your application requiring reverse-biased diodes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varicap has an operating temperature range of -55 °C to 125 °C. It is made in a dual common cathode configuration. This device has a minimum quality factor frequency of 200(Typ).