Infineon Technologies AGBB814E6327GR1HTSA1Varaktors
Varactor Diode Dual Common Cathode 20V 43pF 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Use a tuner BB814E6327GR1HTSA1 varactor diode from Infineon Technologies as your variance capacitance diode. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common cathode configuration. This device has a minimum quality factor frequency of 200(Typ). This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C.