Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 1.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Use a tuner BB831E7904HTSA1 varactor diode from Infineon Technologies to use phase-locked loops in your application. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varicap has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.