SamtecBBL-118-G-ESteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This unshrouded BBL-118-G-E header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 18 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 45.72 mm long, 4.52 mm tall and 2.54 mm deep. BBL-118-G-E is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |