SamtecBBS-106-T-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
-55 | |
125 | |
Tube | |
15.24 | |
2.54 | |
8.51 | |
3.18 | |
Through Hole |
Thanks to Samtec's unshrouded BBS-106-T-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze|brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BBS-106-T-A is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 15.24 mm long, 8.51 mm tall and 2.54 mm deep.
EDA / CAD Models |