Infineon Technologies AGBBY5102VH6327XTSA1Varaktors
Varactor Diode Single 7V 5.05pF 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SC-79 |
2 | |
Leitungsform | Flat |
Use a tuner and VCO BBY5102VH6327XTSA1 varactor diode from Infineon Technologies to use phase-locked loops in your application. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 125 °C.