Reduced Price
EatonBC6031PQSicherungszubehör
Fuse Block 30A 600V Chassis Mount Pressure Plate
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Often, this fuse block BC6031PQ from Eaton is an essential additional feature when incorporating fuses into circuits. The voltage rating is 600V. This device has a current rating of 30. This product is 21.03 mm long, 30.73 mm tall and 76.2 mm deep.