Reduced Price
EatonBC6031SSicherungszubehör
Fuse Block 30A 600V Chassis Mount Screw
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
In order to safely and conveniently replace a fuse in a circuit this fuse block BC6031S from Eaton will be needed. This device has a current rating of 30. The voltage rating is 600V. This product is 21.03 mm long, 30.73 mm tall and 76.2 mm deep.