Infineon Technologies AGBC807UE6327HTSA1GP BJT
Trans GP BJT PNP 45V 0.5A 330mW 6-Pin SC-74 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
BC807UE6327HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
50 | |
45 | |
5 | |
1.2@50mA@500mA | |
0.7@50mA@500mA | |
0.5 | |
160@100mA@1V|40@500mA@1V | |
330 | |
200(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-74 |
6 | |
Leitungsform | Gull-wing |
Design various electronic circuits with this versatile PNP BC807UE6327HTSA1 GP BJT from Infineon Technologies. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.