Diodes IncorporatedBC817-25W-7GP BJT
Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
The three terminals of this NPN BC817-25W-7 GP BJT from Diodes Zetex give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.