Infineon Technologies AGBC817K40E6327HTSA1GP BJT

Trans GP BJT NPN 45V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R

The versatility of this NPN BC817K40E6327HTSA1 GP BJT from Infineon Technologies makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

82.380 Stück: heute versandbereit

    Total0,21 €Price for 1

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      82380
      Country Of origin:
      Österreich
         
      • Price: 0,2099 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Österreich
      • In Stock: 82.380 Stück
      • Price: 0,2099 €