Infineon Technologies AGBC817K40WH6327XTSA1GP BJT
Trans GP BJT NPN 45V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
This specially engineered NPN BC817K40WH6327XTSA1 GP BJT from Infineon Technologies comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.