Infineon Technologies AGBC817UPNE6327HTSA1GP BJT

Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R

Implement this versatile npn and PNP BC817UPNE6327HTSA1 GP BJT from Infineon Technologies into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

11.763 Stück: heute versandbereit

    Total0,44 €Price for 1

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      11763
      Country Of origin:
      Österreich
         
      • Price: 0,4425 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Österreich
      • In Stock: 11.763 Stück
      • Price: 0,4425 €