Diodes IncorporatedBC847AT-7-FGP BJT

Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R

Use this versatile NPN BC847AT-7-F GP BJT from Diodes Zetex to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

6.315 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0208 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 315 Stück
      • Price: 0,0208 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0206 €