NXP SemiconductorsBC847B,215GP BJT
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
50 | |
45 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
150 | |
0.2@0.5mA@10mA|0.4@5mA@100mA | |
0.1 | |
15 | |
200@2mA@5V | |
250 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Automotive |
EDA / CAD Models |